Part Details for 1FBL3 by TE Connectivity
Overview of 1FBL3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1FBL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2312-ND
|
DigiKey | LINE FILTER 277VAC/VDC 1A CHASS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
22 In Stock |
|
$19.7500 / $24.7300 | Buy Now |
DISTI #
592-1FBL3
|
Mouser Electronics | Power Line Filters 1A FBL Version RoHS: Compliant | 21 |
|
$19.7500 / $24.7300 | Buy Now |
DISTI #
COR1FBL3
|
Heilind Electronics | 1FBL3=F8540 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1FBL3=F8540 RoHS: Compliant | 0 |
|
$21.6800 / $31.6000 | Buy Now |
DISTI #
6-1609091-4
|
TTI | Power Line Filters 1FBL3=F8540 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$19.2500 / $24.4800 | Buy Now |
DISTI #
COR1FBL3
|
Interstate Connecting Components | 1FBL3=F8540 | 0 |
|
Buy Now | |
|
Master Electronics | 1FBL3=F8540 RoHS: Compliant | 0 |
|
$21.6800 / $31.6000 | Buy Now |
Part Details for 1FBL3
1FBL3 CAD Models
1FBL3 Part Data Attributes
|
1FBL3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1FBL3
TE Connectivity
Single Phase EMI Filter, 300V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.12 mA | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1 A | |
Rated Voltage | 300 V |