Part Details for 1F52 by Microchip Technology Inc
Overview of 1F52 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA81F5288STGBX#KC0 | Renesas Electronics Corporation | 8-Channel Dual-Polarization TRX Beamformer IC at 26.5GHz - 29.5GHz | |
RA81F5268STGBX#BC0 | Renesas Electronics Corporation | 8-Channel Dual-Polarization TRX Beamformer IC at 24.25GHz - 27.5GHz | |
RA81F5268STGBX#KC0 | Renesas Electronics Corporation | 8-Channel Dual-Polarization TRX Beamformer IC at 24.25GHz - 27.5GHz |