1F3G
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN

Overview of 1F3G by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 1F3G by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1F3G by Promax-Johnton Electronic Corporation

1F3G
Promax-Johnton Electronic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1F3G
    Promax-Johnton Electronic Corporation
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
    VS

Alternate Parts for 1F3G

This table gives cross-reference parts and alternative options found for 1F3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1F3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN PanJit Semiconductor 1F3G vs 1F3
1F3-B Rectifier Diode, Micro Commercial Components 1F3G vs 1F3-B
1F3-TP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Micro Commercial Components 1F3G vs 1F3-TP
1F3-J Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Rectron Semiconductor 1F3G vs 1F3-J
1F3G_B0_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1F3G vs 1F3G_B0_10001
1F3_AX_00001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1F3G vs 1F3_AX_00001
1F3-T Rectifier Diode, Micro Commercial Components 1F3G vs 1F3-T
1F3G_AY_100A2 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1F3G vs 1F3G_AY_100A2
1F3G_AY_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1F3G vs 1F3G_AY_10001
1F3G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN PanJit Semiconductor 1F3G vs 1F3G
Part Number Description Manufacturer Compare
1N4003GH03-3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor 1F3G vs 1N4003GH03-3
RGP10DT26A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Fairchild Semiconductor Corporation 1F3G vs RGP10DT26A
1A3-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1F3G vs 1A3-B
FR103M01 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor 1F3G vs FR103M01
1N3611GP/53 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1F3G vs 1N3611GP/53
1N4003 DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode Toshiba America Electronic Components 1F3G vs 1N4003
1N4935G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1F3G vs 1N4935G
SF14R1 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1F3G vs SF14R1
1N4935-A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1F3G vs 1N4935-A
1N4935B0 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1F3G vs 1N4935B0

Related Parts for 1F3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1F3G by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1F3G by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of 1F3G would you like to use for your alert(s)?
  • Please alert me when 1F3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1F3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1F3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1F3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1F3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1F3G by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: