Part Details for 1F12 by Galaxy Semi-Conductor Co Ltd
Overview of 1F12 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1F12
1F12 CAD Models
1F12 Part Data Attributes
|
1F12
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1F12
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO |