Part Details for 1F04 by Intel Corporation
Overview of 1F04 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA81F0473BS000RU | Renesas Electronics Corporation | Evaluation Board for F0473B Dual Path RF Switch with LNA and DVGA | |
RA81F0473BSGNH#KB0 | Renesas Electronics Corporation | Dual Path RF Switch with LNA and DVGA 3.3GHz to 4.2GHz | |
RA81F0472BSGNH#BB0 | Renesas Electronics Corporation | Dual Path RF Switch with LNA and DVGA - 2.3GHz to 2.7GHz |