Part Details for 1EOP by TE Connectivity / Corcom
Overview of 1EOP by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 1EOP
1EOP CAD Models
1EOP Part Data Attributes
|
1EOP
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
1EOP
TE Connectivity / Corcom
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ENHANCED DIFFERENTIAL MODE PERFORMANCE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 19.9 mm | |
Insertion Loss@Frequency-Max | 54 dB | |
Insertion Loss@Frequency-Min | 32 dB | |
Leakage Current-Max | 0.38 mA | |
Length | 36.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 1 A | |
Rated Voltage | 250 V |