Part Details for 1EN197-6 by Honeywell Sensing and Control
Overview of 1EN197-6 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EN197-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2745
|
Newark | Sealed Switch |Honeywell 1EN197-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$1,475.4700 | Buy Now |
DISTI #
2266-1EN197-6-ND
|
DigiKey | SWITCH LIMIT PB PNL MT DPDT 4A Min Qty: 1 Lead time: 71 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$1,224.5100 / $1,469.4100 | Buy Now |
DISTI #
1EN197-6-ND
|
DigiKey | SWITCH LIMIT PB PNL MT DPDT 4A Min Qty: 1 Lead time: 71 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,223.4360 | Buy Now |
DISTI #
785-1EN197-6
|
Mouser Electronics | Basic / Snap Action Switches SPDT N.O/NC 4A 28VDC Enclosed Switch RoHS: Not Compliant | 0 |
|
$1,441.4300 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Flange Mount RoHS: Compliant |
36 In Stock |
|
$1,211.4600 / $3,208.6700 | Buy Now |
DISTI #
53155076
|
Verical | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$1,148.2500 / $1,377.8900 | Buy Now |
DISTI #
53158866
|
Verical | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 1 |
|
$1,574.8980 / $4,171.2710 | Buy Now |
DISTI #
1EN197-6
|
FDH Electronics | Switches Min Qty: 1 | 26 |
|
$370.1290 / $575.7560 | Buy Now RFQ |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Flange Mount RoHS: Compliant |
36 In Stock |
|
$1,211.4600 / $3,208.6700 | Buy Now |