Part Details for 1EJT1 by TE Connectivity
Overview of 1EJT1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1EJT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4660
|
Newark | 1Ejt1=F8133 |Corcom Te Connectivity 1EJT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7900 / $14.8900 | Buy Now |
DISTI #
CCM1652-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
92 In Stock |
|
$11.0124 / $21.4700 | Buy Now |
DISTI #
2-6609006-1
|
Avnet Americas | EMI/RFI FILTERS AND ACCESSORIES - Bulk (Alt: 2-6609006-1) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 20 Weeks, 2 Days Container: Bulk | 80 Factory Stock |
|
$11.9298 / $14.3562 | Buy Now |
DISTI #
592-1EJT1
|
Mouser Electronics | AC Power Entry Modules 1A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 119 |
|
$12.3200 / $12.6600 | Buy Now |
DISTI #
COR1EJT1
|
Heilind Electronics | 2-6609006-1 1EJT1=F8133 EMI INLET FILTER, QC TERM | Americas - 0 in Stock |
|
$14.8125 / $15.7969 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A/Contact ST 1 Port RoHS: Compliant |
287 In Stock |
|
$12.5500 / $27.5100 | Buy Now |
DISTI #
21251987
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 1A/Contact ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 274 |
|
$14.4700 | Buy Now |
DISTI #
51585123
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 1A/Contact ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1351 | Americas - 12 |
|
$31.8117 / $34.5169 | Buy Now |
DISTI #
COR1EJT1
|
Interstate Connecting Components | 2-6609006-1 1EJT1=F8133 EMI INLET FILTER, QC TERM | 0 |
|
$14.8125 / $15.7969 | Buy Now |
DISTI #
000000000001105243
|
Sager | AC Power Entry Modules 1A IEC-1/4 FASTON FLANGE MOUNT Min Qty: 120 | 0 |
|
$11.8500 / $14.0400 | Buy Now |
Part Details for 1EJT1
1EJT1 CAD Models
1EJT1 Part Data Attributes
|
1EJT1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1EJT1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |