Part Details for 1EGG1-1 by TE Connectivity
Overview of 1EGG1-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1EGG1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4341
|
Newark | 1Egg1-1 (New Gen=F7641D S0 |Corcom Te Connectivity 1EGG1-1 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 | Buy Now |
DISTI #
93F4599
|
Newark | Power Entry Module, Plug, 1A, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity 1EGG1-1 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1200 | Buy Now |
DISTI #
CCM1681-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
34 In Stock |
|
$13.8250 / $14.5300 | Buy Now |
DISTI #
6609115-1
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A Fuse ST 1 Port - Bulk (Alt: 6609115-1) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Container: Bulk | 0 |
|
$13.0508 / $15.7052 | Buy Now |
DISTI #
592-1EGG1-1
|
Mouser Electronics | AC Power Entry Modules 1A IEC 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 110 |
|
$14.8500 / $20.6500 | Buy Now |
DISTI #
COR1EGG1-1
|
Heilind Electronics | 6609115-1 1EGG1-1=F7641D S0 | Americas - 0 in Stock |
|
$17.0154 / $17.2813 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A Fuse ST 1 Port RoHS: Compliant |
108 In Stock |
|
$13.1600 / $18.6700 | Buy Now |
DISTI #
67546265
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 108 |
|
$18.4230 / $23.0210 | Buy Now |
DISTI #
6609115-1
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A Fuse ST 1 Port - Bulk (Alt: 6609115-1) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Container: Bulk | 0 |
|
$13.0508 / $15.7052 | Buy Now |
DISTI #
COR1EGG1-1
|
Interstate Connecting Components | 6609115-1 1EGG1-1=F7641D S0 | 0 |
|
$17.0154 / $17.2813 | Buy Now |
Part Details for 1EGG1-1
1EGG1-1 CAD Models
1EGG1-1 Part Data Attributes:
|
1EGG1-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1EGG1-1
TE Connectivity
1A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |