Part Details for 1EC-T0-220V-18 by Essentra Components
Overview of 1EC-T0-220V-18 by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-220VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 1EC-T0-220V-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 779 |
|
Buy Now | ||
DISTI #
66766753
|
Verical | 1EC-T0-220V-18 Min Qty: 200 Package Multiple: 1 | Americas - 779 |
|
$0.3502 | Buy Now |