Part Details for 1EB1LB by TE Connectivity / Corcom
Overview of 1EB1LB by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1EB1LB
1EB1LB CAD Models
1EB1LB Part Data Attributes
|
1EB1LB
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
1EB1LB
TE Connectivity / Corcom
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL TYPE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 11.7 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.36 mA | |
Length | 63.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 1 A | |
Rated Voltage | 250 V |