Part Details for 1E24-N20-25PPM by Advanced Energy Industries Inc
Overview of 1E24-N20-25PPM by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1E24-N20-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1E24-N20-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 20mA 20W Chassis Mount - Bulk (Alt: 1E24-N20-25PPM) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$946.9969 / $1,053.8053 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$857.2300 / $1,565.3000 | Buy Now |