Part Details for 1DS11 by APEM Inc
Overview of 1DS11 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1DS11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-1DS11
|
Mouser Electronics | Switch Bezels / Switch Caps Button Transparent RoHS: Compliant | 791 |
|
$0.3520 / $0.6000 | Buy Now |
DISTI #
MOR1DS11
|
Heilind Electronics | P650 | Americas - 72 in Stock |
|
$0.4444 / $0.6750 | Buy Now |
|
Onlinecomponents.com | Switch Access Tactile Switch Round Cap RoHS: Compliant |
1000 In Stock |
|
$0.2860 / $0.4943 | Buy Now |
DISTI #
MOR1DS11
|
Interstate Connecting Components | P650 | 24 |
|
$0.4444 / $0.6750 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 20 |
|
$1.1500 / $1.9000 | Buy Now |
|
Master Electronics | Switch Access Tactile Switch Round Cap RoHS: Compliant |
1000 In Stock |
|
$0.2860 / $0.4943 | Buy Now |
Part Details for 1DS11
1DS11 CAD Models
1DS11 Part Data Attributes
|
1DS11
APEM Inc
Buy Now
|
Compare Parts:
1DS11
APEM Inc
|
Samacsys Manufacturer | Apem |