Part Details for 1DS02 by MEC Switches A/S
Overview of 1DS02 by MEC Switches A/S
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1DS02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2517-ND
|
DigiKey | CAP TACTILE ROUND GREEN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
963 In Stock |
|
$0.4022 / $0.6000 | Buy Now |
DISTI #
12G2033
|
Bürklin Elektronik | Cap, round, Ø 11 mm, (H) 7.5 mm, green, for short-stroke pushbutton Multimec 5G, 1DS02 Min Qty: 1 | 95 |
|
$0.2941 / $0.4030 | Buy Now |