Part Details for 1DL42A by Toshiba America Electronic Components
Overview of 1DL42A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 1DL42A
1DL42A CAD Models
1DL42A Part Data Attributes
|
1DL42A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1DL42A
Toshiba America Electronic Components
DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, LEAD FREE, 3-3F2A, 2 PIN, Signal Diode
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 3-3F2A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1DL42A
This table gives cross-reference parts and alternative options found for 1DL42A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1DL42A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A3-B | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1DL42A vs 1A3-B |
1N4003 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode | Toshiba America Electronic Components | 1DL42A vs 1N4003 |
1N4003GH03-3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1DL42A vs 1N4003GH03-3 |
1N3611GP/53 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1DL42A vs 1N3611GP/53 |
FR103M01 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1DL42A vs FR103M01 |
ER102S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, A-405, 2 PN | PanJit Semiconductor | 1DL42A vs ER102S |
RGP10DT26A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | 1DL42A vs RGP10DT26A |
1N4003GPAMP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | 1DL42A vs 1N4003GPAMP |
UF1DA1G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1DL42A vs UF1DA1G |
UF4003GP-TP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1DL42A vs UF4003GP-TP-HF |