Part Details for 1DI200E-055 by Fuji Electric Co Ltd
Overview of 1DI200E-055 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1DI200E-055
1DI200E-055 CAD Models
1DI200E-055 Part Data Attributes:
|
1DI200E-055
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1DI200E-055
Fuji Electric Co Ltd
Power Bipolar Transistor, 200A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 11 Pin, M207, 11 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-PUFM-X11 | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PUFM-X11 | |
Number of Elements | 1 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |