Part Details for 1DE104K-EC by Ametherm Inc
Overview of 1DE104K-EC by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1DE104K-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1237-ND
|
DigiKey | THERM NTC 100KOHM 4447K DISC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$0.4545 / $1.2100 | Buy Now |
DISTI #
995-1DE104K-EC
|
Mouser Electronics | NTC Thermistors 100Kohm 10% 4500Beta EPOXY COATED RoHS: Compliant | 0 |
|
$0.4010 / $1.0900 | Order Now |
DISTI #
000000000007172922
|
Sager | NTC Thermistors 100Kohm 10% 4500Beta EPOXY COATED Min Qty: 200 | 0 |
|
$0.4400 / $0.5739 | Buy Now |