Part Details for 1DD-18BFMM-SL6A04 by Amphenol LTW Technology
Overview of 1DD-18BFMM-SL6A04 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1DD-18BFMM-SL6A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM2851
|
Newark | Ceres, Large Size, Plastic, 5A, 18 Pins, Female Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw 1DD-18BFMM-SL6A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3100 / $41.0100 | Buy Now |
DISTI #
LTW1DD-18BFMM-SL6A04
|
Heilind Electronics | CERES, LARGE SIZE, PLASTIC, 5A OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1300 / $46.3600 | Buy Now |
DISTI #
LTW1DD-18BFMM-SL6A04
|
Interstate Connecting Components | CERES, LARGE SIZE, PLASTIC, 5A OVERMOLDED | 0 |
|
Buy Now |