Part Details for 1DC103J-EC by Ametherm Inc
Overview of 1DC103J-EC by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1DC103J-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1231-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3934K DISC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
838 In Stock |
|
$1.2500 / $2.1300 | Buy Now |
DISTI #
995-1DC103J-EC
|
Mouser Electronics | NTC Thermistors 10Kohm 5% 3965 Beta EPOXY COATED RoHS: Compliant | 943 |
|
$1.2600 / $3.0300 | Buy Now |
DISTI #
000000000007172919
|
Sager | NTC Thermistors 10Kohm 5% 3965 Beta EPOXY COATED Min Qty: 200 | 0 |
|
$1.4600 / $1.8400 | Buy Now |