Part Details for 1DB45-110S-001 GRP C SAMPLES by Sensitron Semiconductors
Overview of 1DB45-110S-001 GRP C SAMPLES by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
C308 | Coilcraft Inc | Designer's Kit, Micro Springs, 5% tol, RoHS | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS |
Price & Stock for 1DB45-110S-001 GRP C SAMPLES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1DB45-110S-001 GRP
|
Avnet Americas | - Virtual or Non-Physical Inventory (Software & Literature) (Alt: 1DB45-110S-001 GRP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: No Container | 0 |
|
RFQ |