Part Details for 1D24-P4 by Advanced Energy Industries Inc
Overview of 1D24-P4 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1D24-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1D24-P4-ND
|
DigiKey | D-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$537.7330 / $566.0300 | Buy Now |
DISTI #
1D24-P4
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 4mA 4W 8-Pin PCB Mount - Bulk (Alt: 1D24-P4) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$480.3315 / $534.5064 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$504.3900 / $533.8600 | Buy Now |