Part Details for 1D1304-10 by Anaren Microwave
Overview of 1D1304-10 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1D1304-10
1D1304-10 CAD Models
1D1304-10 Part Data Attributes
|
1D1304-10
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
1D1304-10
Anaren Microwave
Directional Coupler, 800MHz Min, 1200MHz Max, 0.25dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.2 |