Part Details for 1D10UL by Altech Corporation
Overview of 1D10UL by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1D10UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1179
|
Newark | Mccb, 1P, 10A, 277Vac, Din Rail, Product Range:Ul Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:277V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 1D10UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9500 / $36.4000 | Buy Now |
DISTI #
1920-1493-ND
|
DigiKey | CIR BRKR THRM-MAG 10A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
159 In Stock |
|
$22.0867 / $41.6600 | Buy Now |
DISTI #
845-1D10UL
|
Mouser Electronics | Circuit Breakers 10A, D CHAR, 1POLE 277VAC, UL489 RoHS: Compliant | 6 |
|
$22.0800 / $37.9100 | Buy Now |
DISTI #
70076547
|
RS | Circuit Breaker, Thermal, 10A, DIN, 1 Pole, 277VAC, Ring Tongue, UL Series | Altech Corp 1D10UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 35 |
|
$29.0200 / $36.2700 | Buy Now |
|
Future Electronics | UL Series 1 Pole 10 A D-Trip Thermal Magnetic Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 9 Weeks Container: Box | 0Box |
|
$23.7200 / $24.9100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 10A RoHS: Compliant |
90 In Stock |
|
$22.2300 / $29.1900 | Buy Now |
DISTI #
64974863
|
Verical | Circuit Breaker Miniature Molded Case 1Pole 10A 277VAC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 87 |
|
$30.1470 / $37.9470 | Buy Now |
|
Powell Electronics | 1D10UL, 10A, CIRCUIT BREAKER Min Qty: 1 | 17 |
|
$28.2200 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 10A RoHS: Compliant |
90 In Stock |
|
$22.2300 / $29.1900 | Buy Now |
DISTI #
10108360
|
TestEquity LLC | Altech 1D10UL Mini Molded Case Circuit Breaker, 1 Pole, D-Trip, 277 VAC, 10 A, UL Series | 11 |
|
$32.5500 | Buy Now |
Part Details for 1D10UL
1D10UL CAD Models
1D10UL Part Data Attributes
|
1D10UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1D10UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |