There are no models available for this part yet.
Overview of 1D05UM by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1D05UM by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1168
|
Newark | 1D05Um,.5A, Circuit Breaker |Altech 1D05UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now | |
DISTI #
1D05UM-ND
|
DigiKey | 1D05UM.5A CIRCUIT BREAKER D CHAR Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4408 | Buy Now | |
DISTI #
845-1D05UM
|
Mouser Electronics | Circuit Breakers .5A MCB DCHAR 1pl 277VAC UL508 RoHS: Compliant | 0 |
|
$18.5700 / $19.6400 | Order Now | |
DISTI #
70076089
|
RS | Circuit Breaker, Thermal, 0.5A, 1 Pole, D Trip, Ring Tongue, V-EA Series | Altech Corp 1D05UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$18.6700 / $23.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$16.0200 | Buy Now | ||
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 0.5A RoHS: Compliant |
24 In Stock 8 Factory Stock |
|
$15.5800 / $20.2700 | Buy Now | ||
DISTI #
67231560
|
Verical | Circuit Breaker Motor Protection Control 1Pole 0.5A 42VDC Min Qty: 3 Package Multiple: 1 Date Code: 2316 | Americas - 23 |
|
$21.0990 / $26.3510 | Buy Now | |
Powell Electronics | 1D05UM,.5A, CIRCUIT BREAKER Min Qty: 1 | 9 |
|
$20.0200 | Buy Now | ||
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 0.5A RoHS: Compliant |
24 In Stock 8 Factory Stock |
|
$15.5800 / $20.2700 | Buy Now | ||
DISTI #
10108357
|
TestEquity LLC | Altech 1D05UM UL 508 Mini-Molded Case Circuit Breaker, D-Trip, 1 Pole, 0.5A Current Rating | 0 |
|
$23.1000 | Buy Now |
CAD Models for 1D05UM by Altech Corporation
Part Data Attributes for 1D05UM by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
HANDLE
|
Body Breadth
|
17.5 mm
|
Body Height
|
68.4 mm
|
Body Length or Diameter
|
89.3 mm
|
Circuit Function
|
UNDER VOLTAGE RELEASE
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
0.5 A
|
Rated Voltage(AC)
|
277 V
|
Rated Voltage(DC)
|
42 V
|
Reference Standard
|
CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW AND SNAP ON
|