Part Details for 1D03UL by Altech Corporation
Overview of 1D03UL by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1D03UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1164
|
Newark | 1D03Ul, 0.3A, Circuit Breaker |Altech 1D03UL Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9500 / $36.4000 | Buy Now |
DISTI #
1D03UL-ND
|
DigiKey | 1D03UL 0.3A CIRCUIT BREAKER D CH Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6333 | Buy Now |
DISTI #
845-1D03UL
|
Mouser Electronics | Circuit Breakers 0.3A, D CHAR, 1POLE 277VAC, UL489 RoHS: Compliant | 0 |
|
$26.3300 / $29.7500 | Order Now |
DISTI #
70076537
|
RS | Circuit Breaker, Thermal, 0.3A, DIN, 1 Pole, 277VAC, Ring Tongue, UL Series | Altech Corp 1D03UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3100 / $31.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.5800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 0.3A RoHS: Compliant | 11 Factory Stock |
|
$22.5100 / $29.8000 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 0.3A RoHS: Compliant | 11 Factory Stock |
|
$22.5100 / $29.8000 | Buy Now |
DISTI #
10108353
|
TestEquity LLC | Altech 1D03UL Circuit Breaker, 0.3A, 1 Pole, D-Trip, 277VAC, UL489 | 0 |
|
$32.5500 | Buy Now |
Part Details for 1D03UL
1D03UL CAD Models
1D03UL Part Data Attributes:
|
1D03UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1D03UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |