Part Details for 1CX12-33-0S-009.0 by 3M Interconnect
Overview of 1CX12-33-0S-009.0 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CX12-33-0S-009.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1CX12-33-0S-009.0-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
14 In Stock |
|
$94.6451 / $117.4400 | Buy Now |
DISTI #
7100313453
|
Avnet Americas | - Bulk (Alt: 7100313453) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100313453
|
Heilind Electronics | uBNC-uBNC ASY,STD FLX, 9.0M L 3M COAXPRESS IND CAMERA CBL | Americas - 7 in Stock |
|
$105.2308 / $136.8000 | Buy Now |
DISTI #
MMM1CX12-33-0S-009.0
|
Heilind Electronics | 3M COAXPRESS CABLE ASSEMBLY 1C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1CX12-33-0S-009.0
|
TTI | Specialized Cables COAXPRESS INDUSTRIAL CAMERA CA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$97.8300 / $121.2000 | Buy Now |
DISTI #
MMM7100313453
|
Interstate Connecting Components | uBNC-uBNC ASY,STD FLX, 9.0M L 3M COAXPRESS IND CAMERA CBL | 1 |
|
$105.2308 / $136.8000 | Buy Now |