-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1CTQC15173F1 by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2759399
|
Farnell | CAP, 150F, 16V, 20% RoHS: Compliant Min Qty: 5 Lead time: 30 Weeks, 0 Days Container: Cut Tape | 6645 |
|
$0.9814 / $1.2316 | Buy Now |
DISTI #
2759399RL
|
Farnell | CAP, 150F, 16V, 20% RoHS: Compliant Min Qty: 50 Lead time: 30 Weeks, 0 Days Container: Reel | 6645 |
|
$0.9814 / $1.1821 | Buy Now |
DISTI #
P19790CT-ND
|
DigiKey | CAP TANT POLY 150UF 16V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16911 In Stock |
|
$0.7550 / $2.3700 | Buy Now |
DISTI #
1CTQC15173F1
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 16 V, ? 20%, D2, 70 mohm, 2917 [7343-19 Metric] - Tape and Reel ... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7067 / $0.7535 | Buy Now |
DISTI #
667-1CTQC15173F1
|
Mouser Electronics | Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm RoHS: Compliant | 8831 |
|
$0.7550 / $2.3700 | Buy Now |
DISTI #
V72:2272_16513111
|
Arrow Electronics | Cap Tant Polymer 150uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2213 Container: Cut Strips | Americas - 365 |
|
$0.7746 / $1.0235 | Buy Now |
|
Future Electronics | TQC Series 2917 150 uF 16 V ±20% Conductive Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel |
6000 Reel |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | Tantalum Polymer Capacitor, 150 uF, 16 V, ± 20%, D2, 70 mohm, 2917 [7343-19 Metric] RoHS: Compliant |
3088 In Stock |
|
$0.6570 / $0.7630 | Buy Now |
DISTI #
59821590
|
Verical | Cap Tant Polymer 150uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2139 | Americas - 3000 |
|
$0.9295 / $0.9919 | Buy Now |
DISTI #
62506620
|
Verical | Cap Tant Polymer 150uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2213 | Americas - 365 |
|
$1.0235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1CTQC15173F1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1CTQC15173F1
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 1CTQC15173F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CTQC15173F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521V157M016ATE040 | KEMET Corporation | $2.2901 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | 1CTQC15173F1 vs T521V157M016ATE040 |
T521V157M016ATE070 | KEMET Corporation | $2.9409 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | 1CTQC15173F1 vs T521V157M016ATE070 |
T523V157M016APE050 | KEMET Corporation | $2.3156 | CAPACITOR, TANTALUM, SOLID POLYMER, | 1CTQC15173F1 vs T523V157M016APE050 |
T523V157M016APE070 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | 1CTQC15173F1 vs T523V157M016APE070 |
T521V157M016ATE100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | 1CTQC15173F1 vs T521V157M016ATE100 |
T521V157M016ATK070 | KEMET Corporation | $3.0212 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | 1CTQC15173F1 vs T521V157M016ATK070 |
T523V157M016APE0707280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | 1CTQC15173F1 vs T523V157M016APE0707280 |
The recommended soldering temperature for the 1CTQC15173F1 is between 230°C to 250°C for a maximum of 5 seconds.
Yes, the 1CTQC15173F1 is designed to withstand high-vibration environments and is suitable for use in applications such as automotive and industrial control systems.
The ESR of the 1CTQC15173F1 is typically around 10 mohms at 100 kHz.
Yes, the 1CTQC15173F1 is suitable for use in DC-DC converter applications due to its low ESR and high ripple current capability.
Yes, the 1CTQC15173F1 is RoHS compliant and free of hazardous substances such as lead, mercury, and cadmium.