Part Details for 1CN107A by Keysight Technologies
Overview of 1CN107A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CN107A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-1CN107A
|
Mouser Electronics | Racks & Rack Cabinet Accessories Handle kit 132.6mm H (3U) - two front handles - New Phantom Gray Color | 0 |
|
$240.0000 | Order Now |
DISTI #
2001271616278753
|
TestEquity LLC | Keysight 1CN107A Handle Kit,132.6mm H Instruments (3U), New Phantom Gray, 1CN Series | 3 |
|
$240.0000 | Buy Now |