Part Details for 1CIF21 by Eaton Bussmann
Overview of 1CIF21 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CIF21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6980
|
Newark | 1Amp Industrial Fuse |Eaton Bussmann 1CIF21 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.2200 / $183.2600 | Buy Now |
DISTI #
1CIF21-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC/250VDC Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.8300 | Buy Now |
DISTI #
71389662
|
RS | 1AMP INDUSTRIAL FUSE | Bussmann by Eaton 1CIF21 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$168.2700 | RFQ |
DISTI #
000000000002488632
|
Sager | Specialty Fuses 1AMP INDUSTRIAL Min Qty: 20 | 0 |
|
$122.5000 | Buy Now |