Part Details for 1CD-12AFFM-SL7A05 by Amphenol LTW Technology
Overview of 1CD-12AFFM-SL7A05 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CD-12AFFM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM2533
|
Newark | Ceres, Middle Size, 5A, 12 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw 1CD-12AFFM-SL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $38.7200 | Buy Now |
DISTI #
LTW1CD-12AFFM-SL7A05
|
Heilind Electronics | CERES, MIDDLE SIZE, 5A, 12 PIN OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8900 / $43.7600 | Buy Now |
DISTI #
LTW1CD-12AFFM-SL7A05
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 5A, 12 PIN OVERMOLDED | 0 |
|
Buy Now |