Part Details for 1CC-03BFMM-LL6A01 by Amphenol LTW Technology
Overview of 1CC-03BFMM-LL6A01 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CC-03BFMM-LL6A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM2174
|
Newark | Ceres, Middle Size, Plastic, 20A, 03 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 1000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw 1CC-03BFMM-LL6A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 / $15.3300 | Buy Now |
DISTI #
LTW1CC-03BFMM-LL6A01
|
Heilind Electronics | CERES, MIDDLE SIZE, PLASTIC, 2 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1400 / $13.3200 | Buy Now |
DISTI #
LTW1CC-03BFMM-LL6A01
|
Interstate Connecting Components | CERES, MIDDLE SIZE, PLASTIC, 2 OVERMOLDED | 0 |
|
Buy Now |