Part Details for 1CC-03AMFM-SL7A01 by Amphenol LTW Technology
Overview of 1CC-03AMFM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CC-03AMFM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM2144
|
Newark | Ceres, Middle Size, Plastic, 20A, 03 Pins, Male Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 1CC-03AMFM-SL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4900 / $15.5500 | Buy Now |
DISTI #
LTW1CC-03AMFM-SL7A01
|
Heilind Electronics | CERES, MIDDLE SIZE, PLASTIC, 2 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2700 / $13.5200 | Buy Now |
DISTI #
LTW1CC-03AMFM-SL7A01
|
Interstate Connecting Components | CERES, MIDDLE SIZE, PLASTIC, 2 OVERMOLDED | 0 |
|
Buy Now |