Part Details for 1C8UM by Altech Corporation
Overview of 1C8UM by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C8UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1093
|
Newark | 1C8Um, 8A, Circuit Breaker |Altech 1C8UM Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now |
DISTI #
1C8UM-ND
|
DigiKey | 1C8UM 8A CIRCUIT BREAKER C CHAR Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4408 | Buy Now |
DISTI #
845-1C8UM
|
Mouser Electronics | Circuit Breakers 8A MCB CCHAR 1pl 277VAC UL508 RoHS: Compliant | 0 |
|
$18.2900 / $18.8800 | Order Now |
DISTI #
70076447
|
RS | Circuit Breaker, Thermal Magnetic, 8A, 1 Pole, C Trip, Ring Tongue, V-EA Series | Altech Corp 1C8UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$18.3100 / $22.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - C Curve - 1P - 8.0A RoHS: Compliant |
30 In Stock |
|
$27.3000 / $28.9900 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - C Curve - 1P - 8.0A RoHS: Compliant |
30 In Stock 74 Factory Stock |
|
$15.3800 / $19.8400 | Buy Now |
|
Powell Electronics | 1C8UM, 8A, CIRCUIT BREAKER Min Qty: 1 | 49 |
|
$20.0200 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - C Curve - 1P - 8.0A RoHS: Compliant |
30 In Stock 74 Factory Stock |
|
$15.3800 / $19.8400 | Buy Now |
DISTI #
10110003
|
TestEquity LLC | Altech 1C8UM UL 508 Mini-Molded Case Circuit Breaker, C-Trip, 1 Pole, 8A Current Rating | 0 |
|
$23.1000 | Buy Now |
Part Details for 1C8UM
1C8UM CAD Models
1C8UM Part Data Attributes:
|
1C8UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1C8UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 42 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |