There are no models available for this part yet.
Overview of 1C6642/578E by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F3578EJFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
R5F3578EKFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
CAD Models for 1C6642/578E by Sensitron Semiconductors
Part Data Attributes for 1C6642/578E by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Part Package Code
|
DIE
|
Package Description
|
S-XUUC-N1
|
Pin Count
|
1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Additional Feature
|
METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
S-XUUC-N1
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.3 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for 1C6642/578E
This table gives cross-reference parts and alternative options found for 1C6642/578E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C6642/578E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72-4150 | Rectifier Diode, 1 Element, 0.3A, Silicon | Minireel Components | 1C6642/578E vs 72-4150 |
1C6638/578E | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | 1C6642/578E vs 1C6638/578E |
MA2YD170G | Rectifier Diode, Schottky, 1 Element, 0.3A, Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN | Panasonic Electronic Components | 1C6642/578E vs MA2YD170G |
1C6641/609C | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | 1C6642/578E vs 1C6641/609C |
1C6643/578E | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | 1C6642/578E vs 1C6643/578E |
1SS404 | Rectifier Diode, 1 Element, 0.3A, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1C6642/578E vs 1SS404 |