Part Details for 1C4996 by Sensitron Semiconductors
Overview of 1C4996 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1C4996
1C4996 CAD Models
1C4996 Part Data Attributes
|
1C4996
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1C4996
Sensitron Semiconductors
Zener Diode, 390V V(Z), 4.87%, Silicon, Unidirectional, DIE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIE | |
Package Description | X-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | X-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 390 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 4.87% | |
Working Test Current | 3 mA |
Alternate Parts for 1C4996
This table gives cross-reference parts and alternative options found for 1C4996. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C4996, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C4996AA-R | Zener Diode, | Sensitron Semiconductors | 1C4996 vs 1C4996AA-R |
1C4996BG-R | Zener Diode, | Sensitron Semiconductors | 1C4996 vs 1C4996BG-R |
1C4996AG-R | Zener Diode, | Sensitron Semiconductors | 1C4996 vs 1C4996AG-R |
1C4996GB-R | Zener Diode, | Sensitron Semiconductors | 1C4996 vs 1C4996GB-R |
1C4996GG-R | Zener Diode, | Sensitron Semiconductors | 1C4996 vs 1C4996GG-R |