Diodes
1C4972
Sensitron Semiconductors
Description: Zener Diode, 39V V(Z), 4.87%, Silicon, Unidirectional, DIE-1

Overview of 1C4972 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1C4972 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1C4972 by Sensitron Semiconductors

1C4972
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DIE
Package Description
X-XUUC-N1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
X-XUUC-N1
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
4.87%
Working Test Current
30 mA
Want to compare parts?
  1. 1C4972
    Sensitron Semiconductors
    Zener Diode, 39V V(Z), 4.87%, Silicon, Unidirectional, DIE-1
    VS

Alternate Parts for 1C4972

This table gives cross-reference parts and alternative options found for 1C4972. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C4972, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1C4972AG-R Zener Diode, Sensitron Semiconductors 1C4972 vs 1C4972AG-R
1C4972BG-R Zener Diode, Sensitron Semiconductors 1C4972 vs 1C4972BG-R
1C4972AA-R Zener Diode, Sensitron Semiconductors 1C4972 vs 1C4972AA-R
1C4972AA Zener Diode, Sensitron Semiconductors 1C4972 vs 1C4972AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1C4972 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1C4972 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1C4972 would you like to use for your alert(s)?
  • Please alert me when 1C4972 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1C4972 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1C4972 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1C4972 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1C4972.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1C4972 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: