Part Details for 1C30C0G331J100B by Vishay Intertechnologies
Overview of 1C30C0G331J100B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C30C0G331J100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C6203
|
Newark | Cap, ceramic,330Pf,100Vdc,5-% Tol,5+% Tol,-56,22%-Tc,-30,30Ppm-Tc |Vishay 1C30C0G331J100B RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
1C30C0G331J100B
|
Avnet Americas | Cap Ceramic 330pF 100V C0G 5% Radial 7.62mm Bulk - Bulk (Alt: 1C30C0G331J100B) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
594-1C30C0G331J100B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 330pF +/-5% 100V Bulk | 0 |
|
$0.1230 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.1255 | Buy Now |
Part Details for 1C30C0G331J100B
1C30C0G331J100B CAD Models
1C30C0G331J100B Part Data Attributes
|
1C30C0G331J100B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1C30C0G331J100B
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |