Part Details for 1C24-P250-I5 by Advanced Energy Industries Inc
Overview of 1C24-P250-I5 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503ACPZ-4.2-R7 | Analog Devices | 600mA B/B 4.2 Vout | |
ADP2504-EVALZ | Analog Devices | 1A Buck/Boost DC/DC Converter | |
ADP2503ACPZ-4.5-R7 | Analog Devices | 600mA B/B 4.5 Vout |
Price & Stock for 1C24-P250-I5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1C24-P250-I5-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,191.4600 | Buy Now |
DISTI #
1C24-P250-I5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 250mA 250W Chassis Mount - Bulk (Alt: 1C24-P250-I5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,802.5500 | Buy Now |
DISTI #
324-1C24P250I5
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1000V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls RoHS: Compliant | 0 |
|
$1,984.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,918.8300 / $2,023.9700 | Buy Now |
Part Details for 1C24-P250-I5
1C24-P250-I5 CAD Models
1C24-P250-I5 Part Data Attributes
|
1C24-P250-I5
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1C24-P250-I5
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |