Part Details for 1C24-N60-I10 by UltraVolt Inc
Overview of 1C24-N60-I10 by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C24-N60-I10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006109786
|
Sager | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1000V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls Min Qty: 1 | 0 |
|
$1,013.6100 / $1,071.5300 | Buy Now |