Part Details for 1C24-N20-M-C by UltraVolt Inc
Overview of 1C24-N20-M-C by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for 1C24-N20-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005723221
|
Sager | Non-Isolated DC/DC Converters C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1kV HVout, 20W, Thru-hole Mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case Min Qty: 1 | 0 |
|
$945.2000 / $999.2000 | Buy Now |