1C20Z5U473M050B
Description: CAPACITOR, CERAMIC, 50V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 1C20Z5U473M050B by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1C20Z5U473M050B by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
Quest Components Capacitor, Ceramic, 47nf, 50V, 20±% 98
  • 1 $0.1989
  • 26 $0.1658
  • 61 $0.1326
$0.1326 / $0.1989 Buy Now
Quest Components Capacitor, Ceramic, 47nf, 50V, 20±% 800
  • 1 $0.4880
  • 27 $0.2196
  • 229 $0.1464
$0.1464 / $0.4880 Buy Now

CAD Models for 1C20Z5U473M050B by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1C20Z5U473M050B by Vishay Sprague

1C20Z5U473M050B
Vishay Sprague
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. 1C20Z5U473M050B
    Vishay Sprague
    CAPACITOR, CERAMIC, 50V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1C20Z5U473M050B by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1C20Z5U473M050B by Vishay Sprague

  • Please alert me when 1C20Z5U473M050B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1C20Z5U473M050B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1C20Z5U473M050B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1C20Z5U473M050B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1C20Z5U473M050B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1C20Z5U473M050B by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: