-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, 50V, Z5U, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.22uF 50V Z5U 20% Radial 5.08mm 85°C Bulk RoHS: Compliant |
30 In Stock |
|
$0.1200 / $0.8360 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 20±% | 1200 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 20±% | 374 |
|
$0.1477 / $0.3165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1C20Z5U224M050B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
1C20Z5U224M050B
Vishay Sprague
CAPACITOR, CERAMIC, 50V, Z5U, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 1C20Z5U224M050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C20Z5U224M050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C30Z5U224M050B | CAPACITOR, CERAMIC, 50V, Z5U, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 1C20Z5U224M050B vs 1C30Z5U224M050B |
1C20Z5U224M050R | CAPACITOR, CERAMIC, 50V, Z5U, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 1C20Z5U224M050B vs 1C20Z5U224M050R |
1C10Z5U224M050R | CAPACITOR, CERAMIC, 50V, Z5U, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 1C20Z5U224M050B vs 1C10Z5U224M050R |