Part Details for 1C20X7R222K050B by Vishay Intertechnologies
Overview of 1C20X7R222K050B by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C20X7R222K050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7179
|
Newark | Ceramic Capacitor 2200Pf 50V, X7R, 10%, Radial, Capacitance:2200Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay 1C20X7R222K050B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2343 |
|
$0.0260 | Buy Now |
DISTI #
1C20X7R222K050B
|
Avnet Americas | Cap Ceramic 0.0022uF 50V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: 1C20X7R222K050B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9950 |
|
$0.0343 | Buy Now |
DISTI #
95F7179
|
Avnet Americas | Cap Ceramic 0.0022uF 50V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: 95F7179) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2343 Partner Stock |
|
$0.1850 / $0.3520 | Buy Now |
DISTI #
75-1C20X7R222K050B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2200pF 50volts X7R 10% 5.0mm L/S RoHS: Compliant | 9408 |
|
$0.1100 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.1072 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.0022uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant |
6500 In Stock |
|
$0.0940 / $1.5100 | Buy Now |
DISTI #
19735595
|
Verical | Cap Ceramic 0.0022uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1924 Package Multiple: 1 | Americas - 2343 |
|
$0.0380 | Buy Now |
|
Bristol Electronics | 1082 |
|
RFQ |
Part Details for 1C20X7R222K050B
1C20X7R222K050B CAD Models
1C20X7R222K050B Part Data Attributes
|
1C20X7R222K050B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1C20X7R222K050B
Vishay Intertechnologies
Cap,Ceramic,2.2nF,50VDC,10% -Tol,10% +Tol,-15,15% TC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 5.08 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1C | |
Size Code | 2010 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Width | 2.54 mm |
Alternate Parts for 1C20X7R222K050B
This table gives cross-reference parts and alternative options found for 1C20X7R222K050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C20X7R222K050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1C10X7R222K050B | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+15ppm/Cel TC, 0.0022uF, 2010, | 1C20X7R222K050B vs 1C10X7R222K050B |