1C10Z5U103M100R
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, -56/+22% TC, 0.01uF, 2010,

Overview of 1C10Z5U103M100R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1C10Z5U103M100R by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 03B8040
Newark Cap, ceramic,10000Pf,100Vdc,20-% Tol,20+% Tol,-56,22%-Tc,-30,30Ppm-Tc |Vishay 1C10Z5U103M100R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1190
  • 20,000 $0.1060
  • 30,000 $0.0980
  • 50,000 $0.0890
$0.0890 / $0.1190 Buy Now
DISTI # 1C10Z5U103M100R
Avnet Americas Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm T/R - Tape and Reel (Alt: 1C10Z5U103M100R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0966
  • 15,000 $0.0952
  • 25,000 $0.0932
  • 50,000 $0.0786
  • 100,000 $0.0706
  • 500,000 $0.0695
  • 1,000,000 $0.0679
$0.0679 / $0.0966 Buy Now
DISTI # 594-1C10Z5U103M100R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 10000pF +/-20% 100V Reel 0
  • 10,000 $0.1070
  • 25,000 $0.1030
  • 50,000 $0.0960
$0.0960 / $0.1070 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks 0
  • 10,000 $0.0914
$0.0914 Buy Now

CAD Models for 1C10Z5U103M100R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1C10Z5U103M100R by Vishay Intertechnologies

1C10Z5U103M100R
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.35 mm
Length
5.08 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Series
1C
Size Code
2010
Temperature Coefficient
-56/+22% ppm/°C
Terminal Pitch
2.54 mm
Width
2.54 mm
Want to compare parts?
  1. 1C10Z5U103M100R
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, -56/+22% TC, 0.01uF, 2010,
    VS

Alternate Parts for 1C10Z5U103M100R

This table gives cross-reference parts and alternative options found for 1C10Z5U103M100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C10Z5U103M100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1C20Z5U103M100R Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, -56/+22% TC, 0.01uF, 2010, Vishay Intertechnologies 1C10Z5U103M100R vs 1C20Z5U103M100R
1C20Z5U103M100B Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, -56/+22% TC, 0.01uF, 2010, Vishay Intertechnologies 1C10Z5U103M100R vs 1C20Z5U103M100B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1C10Z5U103M100R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1C10Z5U103M100R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1C10Z5U103M100R would you like to use for your alert(s)?
  • Please alert me when 1C10Z5U103M100R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1C10Z5U103M100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1C10Z5U103M100R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1C10Z5U103M100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1C10Z5U103M100R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1C10Z5U103M100R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: