1C10C0G101J050B
Description: CAPACITOR, CERAMIC, 50V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 1C10C0G101J050B by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1C10C0G101J050B by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   550
RFQ
Quest Components Capacitor, Ceramic, 100pf, 50V, 5±% 322
  • 1 $0.3000
  • 41 $0.2000
  • 251 $0.1600
$0.1600 / $0.3000 Buy Now

CAD Models for 1C10C0G101J050B by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1C10C0G101J050B by Vishay Sprague

1C10C0G101J050B
Vishay Sprague
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Samacsys Manufacturer
Vishay
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. 1C10C0G101J050B
    Vishay Sprague
    CAPACITOR, CERAMIC, 50V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 1C10C0G101J050B

This table gives cross-reference parts and alternative options found for 1C10C0G101J050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C10C0G101J050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1C20C0G101J050B CAPACITOR, CERAMIC, 50V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 1C10C0G101J050B vs 1C20C0G101J050B
1C20C0G101J050R CAPACITOR, CERAMIC, 50V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 1C10C0G101J050B vs 1C20C0G101J050R
RPE5C1H101J1A1C03B CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED Murata Manufacturing Co Ltd 1C10C0G101J050B vs RPE5C1H101J1A1C03B
1C30C0G101J050B CAPACITOR, CERAMIC, 50V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 1C10C0G101J050B vs 1C30C0G101J050B
1C25C0G101J050B CAPACITOR, CERAMIC, 50V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 1C10C0G101J050B vs 1C25C0G101J050B
CD-050/101J0NPO6BTRF Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED Tecate Group 1C10C0G101J050B vs CD-050/101J0NPO6BTRF

Related Parts for 1C10C0G101J050B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1C10C0G101J050B by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1C10C0G101J050B by Vishay Sprague

Select Manufacturer
Which Manufacturer of 1C10C0G101J050B would you like to use for your alert(s)?
  • Please alert me when 1C10C0G101J050B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1C10C0G101J050B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1C10C0G101J050B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1C10C0G101J050B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1C10C0G101J050B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1C10C0G101J050B by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: