Part Details for 1C1001-3 by Vishay Intertechnologies
Overview of 1C1001-3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBR11C1001SR | Amphenol Communications Solutions | NETbridge+ 1x1 Right Angle Unseal C code ,100MΩ resistance insulation,3A,Surface Mount termination. |
Price & Stock for 1C1001-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 14967 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 14900 |
|
RFQ |
Part Details for 1C1001-3
1C1001-3 CAD Models
1C1001-3 Part Data Attributes
|
1C1001-3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1C1001-3
Vishay Intertechnologies
NTC Thermistor, 1000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3964 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |