Part Details for 1BU05R by Altech Corporation
Overview of 1BU05R by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for 1BU05R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK0850
|
Newark | 1Bu05R,0.5A Mcb, B Char |Altech 1BU05R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 / $19.9400 | Buy Now |
DISTI #
845-1BU05R
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
70075597
|
RS | Mini Circuit Breaker, Thermal Magnetic, 0.5A, 1 Pole, 480Y/277 VAC, R Series | Altech Corp 1BU05R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5500 / $19.4400 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1B05UR As An Alternate RoHS: Compliant | 0 |
|
$11.1800 / $14.8000 | Buy Now |
DISTI #
10108223
|
TestEquity LLC | Altech 1BU05R Circuit Breaker, 0.5A, Miniature, B-Trip, 1 Pole, 277VAA, UL1077 | 0 |
|
$16.1700 | Buy Now |
Part Details for 1BU05R
1BU05R CAD Models
1BU05R Part Data Attributes
|
1BU05R
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1BU05R
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 85.5 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |