Part Details for 1BS101 by Eaton Bussmann
Overview of 1BS101 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1BS101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5818
|
Newark | Modular Fuse Holder, 100A, 600Vac, Screw, Fuse Holder Type:Modular Fuse Holder, Fuse Current:100A, Fuse Size Held:-, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:600V, Voltage Rating Vdc:- Rohs Compliant: Yes |Eaton Bussmann 1BS101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.6200 / $177.3100 | Buy Now |
DISTI #
283-3707-ND
|
DigiKey | FUSE BLOK BLT DWN 600V 100A CHAS Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.0224 / $169.2700 | Buy Now |
DISTI #
70149821
|
RS | Fuse Block, 600V, 100A, Phenolic Base, Zinc-Plated Steel Mounts | Bussmann by Eaton 1BS101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$135.4200 / $169.2700 | RFQ |
DISTI #
000000000000557162
|
Sager | Fuse Holder Modular Min Qty: 1 | 0 |
|
$110.2600 / $126.0100 | Buy Now |