Part Details for 1B3M501-008 by Foxconn
Overview of 1B3M501-008 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1B3M501-008
1B3M501-008 CAD Models
1B3M501-008 Part Data Attributes:
|
1B3M501-008
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1B3M501-008
Foxconn
Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Breadth | 7.5 mm | |
Body Height | 9.1 mm | |
Body Length or Diameter | 20.5 mm | |
Contact (AC) Max Rating R Load | 0.2A@60VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 50 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1B3M501-008
This table gives cross-reference parts and alternative options found for 1B3M501-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1B3M501-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825099-3 | Pushbutton Switch | TE Connectivity | 1B3M501-008 vs 1825099-3 |
EP11FPD1AV3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1B3M501-008 vs EP11FPD1AV3GE |
TPB11CGRA-ES0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 1B3M501-008 vs TPB11CGRA-ES0 |
TP11CGPC2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 1B3M501-008 vs TP11CGPC2 |
EP11SD1AGE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1B3M501-008 vs EP11SD1AGE |
1825100-6 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | 1B3M501-008 vs 1825100-6 |
EP11SD1V31PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1B3M501-008 vs EP11SD1V31PE |
1825100-3 | Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight | TE Connectivity | 1B3M501-008 vs 1825100-3 |
EP11S1D1SAPE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1B3M501-008 vs EP11S1D1SAPE |
401V-1BE | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | 1B3M501-008 vs 401V-1BE |