Part Details for 1B3M501-006 by Foxconn
Overview of 1B3M501-006 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 1B3M501-006
1B3M501-006 CAD Models
1B3M501-006 Part Data Attributes:
|
1B3M501-006
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1B3M501-006
Foxconn
Pushbutton Switch, SP3T, Momentary, 0.2A, 50VDC, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Breadth | 7.5 mm | |
Body Height | 9.1 mm | |
Body Length or Diameter | 20.5 mm | |
Contact (AC) Max Rating R Load | 0.2A@60VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 50 V | |
Illumination | GREEN LED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP3T | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |